Microchip MCP33121-05-E/MS

1-Channel Single ADC SAR 500ksps 14-bit Serial Automotive AEC-Q100 10-Pin MSOP Tube
$ 3.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP33121-05-E/MS.

Microchip

Datasheet54 pages7 years ago

Inventory History

3 month trend:
-42.86%

Alternate Parts

Price @ 1000
$ 3.675
$ 9.22
Stock
59,252
70,611
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Bits
-
-
Sampling Rate
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-11-01
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2018-11-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP33121-05-E/MS provided by its distributors.

1-Channel Single ADC SAR 500ksps 14-bit Serial Automotive AEC-Q100 10-Pin MSOP Tube
14-bit, 500 Ksps Single Ended SAR ADC
Msop 14-Bit, 500 Ksps, Single Channel, Single-Ended Sar Adc Rohs Compliant: Yes |Microchip Technology MCP33121-05-E/MS
Single Channel SPI Interface 5.5 V 500 kbps 14-Bit A/D Converter - MSOP-10
Successive Approximation Register, 14bits, 1.9V, 2400µA, MSOP-10, RoHS
Microchip SCT
14Bit 1.7V~1.9V 500kHz SPI MSOP-10 Analog To Digital Converters (ADCs) ROHS
10-TFSOP 10-MSOP (0.118 3.00mm Width) Tube OFFSET BINARY Automotive AEC-Q100 analog digital converter 3mm 2mA 0.5MHz 5Weeks

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP33121-05-E/MS.
  • MCP33121-05-EMS