Microchip MCP33111D-05-E/MS

1-Channel Single ADC SAR 500ksps 12-bit Serial Automotive AEC-Q100 10-Pin MSOP Tube
$ 2.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP33111D-05-E/MS.

Microchip

Datasheet59 pages7 years ago

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP33111D-05-E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.31
$ 5.27
Stock
92,769
105,977
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Bits
-
-
Sampling Rate
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-11-01
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2018-11-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP33111D-05-E/MS provided by its distributors.

1-Channel Single ADC SAR 500ksps 12-bit Serial Automotive AEC-Q100 10-Pin MSOP Tube
12-bit, 500 Ksps Differential SAR ADC
Successive Approximation Register, 12bits, 1.9V, 2400µA, MSOP-10, RoHS
Microchip SCT
12Bit 1.7V~1.9V 500kHz SPI MSOP-10 Analog To Digital Converters (ADCs) ROHS
10-TFSOP 10-MSOP (0.118 3.00mm Width) Tube 2'S COMPLEMENT BINARY Automotive AEC-Q100 analog digital converter 3mm 0.5MHz 5Weeks 1.8V
ADC, 12BIT, -40 TO 125DEG C; Resolution (Bits): 12bit; Sampling Rate: 500kSPS; Input Channel Type: Differential; Data Interface: SPI; Supply Voltage Type: Single; Supply Voltage Min: 1.7V; Supply Voltage Ma 78AC8135

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP33111D-05-E/MS.
  • MCP33111D-05-EMS
  • MCP33111D05E/MS
  • MCP33111D05E/MS.