Microchip MCP33111-05T-E/MS

12-BIT, 500 Ksps, Single Channel, Single-ended Sar Adc 10 MSOP 3X3MM T/r Rohs Compliant: Yes
$ 5.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP33111-05T-E/MS.

Microchip

Datasheet54 pages7 years ago

Alternate Parts

Price @ 1000
$ 5.27
$ 2.17
Stock
69,661
84,000
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Bits
-
-
Sampling Rate
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-11-01
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2018-11-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP33111-05T-E/MS provided by its distributors.

12-BIT, 500 Ksps, Single Channel, Single-ended Sar Adc 10 MSOP 3X3MM T/r Rohs Compliant: Yes
ADC Single SAR Single-Ended Input 500ksps 12-bit Serial (3-Wire) 10-Pin MSOP T/R
Successive Approximation Register, 12bits, 1.9V, 2400µA, MSOP-10, RoHS
Microchip SCT
10-TFSOP 10-MSOP (0.118 3.00mm Width) Tape & Reel (TR) OFFSET BINARY Automotive AEC-Q100 analog digital converter 3mm 2mA 0.5MHz 5Weeks

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.