Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65HVD07DR

EAR99 65HVD07 Tape & Reel (TR) RS422RS485 interface transceiver 5V 15mA 72.603129mg 70ns
$ 2.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD07DR.

Texas Instruments

Datasheet26 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago
Datasheet8 pages22 years ago

LCSC

SHENGYU ELECTRONICS

iiiC

HQonline

Inventory History

3 month trend:
-21.38%

CAD Models

Download Texas Instruments SN65HVD07DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.4
$ 2.04
$ 2.04
Stock
1,008,249
980,593
980,593
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
RS-485
RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
1 Mbps
1 Mbps
1 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD07DR.

Related Parts

Texas InstrumentsSN65HVD3085EDR
Other Interface ICs; SN65HVD3085EDR; TEXAS INSTRUMENTS; 8; 5.5 V; 4.5 V; SOIC
Texas InstrumentsSN65HVD3085ED
EAR99 65HVD3085 Tube RS422RS485 interface driver 5V 900muA 72.603129mg 200ns
Texas InstrumentsSN75HVD07DR
IC TRANSCEIVER HALF 1/1 8SOIC "1/1 Transceiver Half RS422, RS485 8-SOIC"

Descriptions

Descriptions of Texas Instruments SN65HVD07DR provided by its distributors.

EAR99 65HVD07 Tape & Reel (TR) RS422RS485 interface transceiver 5V 15mA 72.603129mg 70ns
Single Transmitter/Receiver RS-485 8-Pin SOIC T/R / IC RS485 TXRX 1MBPS 8-SOIC
IC TRANSCEIVER HALF 1/1 8SOIC "1/1 Transceiver Half RS422, RS485 8-SOIC"
High-Output RS-485 Transceiver 8-SOIC -40 to 85
transceiver 1Mbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.