Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65HVD3085ED

EAR99 65HVD3085 Tube RS422RS485 interface driver 5V 900muA 72.603129mg 200ns
$ 1.688
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD3085ED.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Newark

Mouser

ODG (Origin Data Global)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.78%

CAD Models

Download Texas Instruments SN65HVD3085ED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.688
$ 1.125
$ 1.125
Stock
728,238
1,616,741
1,616,741
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-485
RS-485
RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
1 Mbps
1 Mbps
1 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD3085ED.

Related Parts

Texas InstrumentsSN65HVD07D
EAR99 65HVD07 Tube RS422RS485 interface receiver 5V 15mA 72.603129mg 70ns
Texas InstrumentsSN75HVD07D
EAR99 75HVD07 Tube RS422RS485 interface driver 5V 15mA 72.603129mg 70ns
Texas InstrumentsSN65HVD1786D
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC Tube
Analog DevicesADM483EARZ-REEL
5 V, ±15 kV ESD Protected, Slew Rate Limited, Low Power, Half Duplex RS-485/RS-422 Transceiver
Analog DevicesADM485EARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesADM1487EARZ
5 V, ±15 kV ESD Protected, Half Duplex RS-485/RS-422 Transceiver (2.5 Mbps, ¼ Load)

Descriptions

Descriptions of Texas Instruments SN65HVD3085ED provided by its distributors.

EAR99 65HVD3085 Tube RS422RS485 interface driver 5V 900muA 72.603129mg 200ns
IC TRANSCEIVER HALF 1/1 8SOIC "1/1 Transceiver Half RS422, RS485 8-SOIC"
Low-power Half-duplex S-485 Transceiver 8-SOIC -40 to 85
Texas Instruments Line transceiver, SOICencapsulation, 8Pin
RS-485 Interface ICs Low-power Half-dplx Transceiver
Single Transmitter/Receiver RS-485 8-Pin SOIC Tube
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8
Line Transceiver 1TR 1TX 1RX 8-Pin SOIC
RS APAC
transceiver 1Mbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
RS-485 TRANSCEIVER, 5.5V, SOIC-8
Video Decoder 1ADC 10Bit 32-Pin LFSCP Tray
Logic IC Operating temperature: -40...+85 °C Series: SN65HVD3085 Function: Single / Transceiver Manufacturer: Texas Instruments Package: SO-8 Technology: HVD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.