Microchip MCP2544WFDT-H/MNY

R-PDSO-N8 Tape & Reel (TR) CANbus Matte Tin (Sn) interface receiver 200mV 3mm 8Mbps -40C~150C
$ 0.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2544WFDT-H/MNY.

Microchip

Datasheet44 pages5 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-17.77%

CAD Models

Download Microchip MCP2544WFDT-H/MNY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.745
$ 1.508
Stock
355,385
121,072
Authorized Distributors
6
6
Interface
CAN
-
Max Supply Voltage
5.5 V
-
Min Supply Voltage
4.5 V
-
Max Operating Temperature
150 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Max Supply Current
-
-

Supply Chain

Projected EOL Date2044-03-07
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2016-03-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP2544WFDT-H/MNY provided by its distributors.

R-PDSO-N8 Tape & Reel (TR) CANbus Matte Tin (Sn) interface receiver 200mV 3mm 8Mbps -40C~150C
CAN 8Mbps Normal/Standby 3.3V/5V Automotive AEC-Q100 8-Pin TDFN EP T/R
CAN Transceiver, 4.5 to 5.5V, 70mA, -40 to 150C, TDFN-8, RoHS
Microchip SCT
Can Fd Transceiver 8 Tdfn 2X3X0.8Mm T/R Rohs Compliant: Yes |Microchip Technology MCP2544WFDT-H/MNY
CAN Interface Integrated Circuits; MICROCHIP; MCP2544WFDT-H/MNY; 4.5 V - 5.5 V; CAN; 800 µm; Surface Mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2544WFDT-HMNY