Microchip MCP2542WFDT-E/MNY

IC TRANSCEIVER 1/1 8TDFN / 1/1 Transceiver CANbus 8-TDFN (2x3)
$ 1.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2542WFDT-E/MNY.

Microchip

Datasheet44 pages5 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-0.54%

CAD Models

Download Microchip MCP2542WFDT-E/MNY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.508
$ 1.322
Stock
271,563
143,270
Authorized Distributors
6
6
Interface
CAN
CAN
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
Max Operating Temperature
125 °C
150 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Max Supply Current
-
-

Supply Chain

Projected EOL Date2044-03-07
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2016-03-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP2542WFDT-E/MNY provided by its distributors.

IC TRANSCEIVER 1/1 8TDFN / 1/1 Transceiver CANbus 8-TDFN (2x3)
CAN Transceiver, 4.5 to 5.5V, 70mA, -40 to 150C, TDFN-8, RoHS
Microchip SCT
R-PDSO-N8 Tape & Reel (TR) CANbus Matte Tin (Sn) interface transceiver 200mV 3mm 8Mbps -40C~125C
CAN 8Mbps Standby 3.3V/5V 8-Pin TDFN EP T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2542WFDT-EMNY