Microchip MCP2542FDT-E/MFVAO

CAN 8Mbps Normal/Standby 3.3V/5V 8-Pin DFN EP T/R Automotive AEC-Q100
$ 0.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2542FDT-E/MFVAO.

Microchip

Datasheet44 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.79
$ 0.79
$ 0.79
Stock
79,762
279,816
279,816
Authorized Distributors
2
6
6
Interface
-
CAN
CAN
Max Supply Voltage
-
5.5 V
5.5 V
Min Supply Voltage
-
4.5 V
4.5 V
Max Operating Temperature
-
125 °C
125 °C
Min Operating Temperature
-
-40 °C
-40 °C
Mount
-
Surface Mount
Surface Mount
Case/Package
DFN
DFN
DFN
Max Supply Current
-
-
-

Supply Chain

Projected EOL Date2044-02-23
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2018-02-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP2542FDT-E/MFVAO provided by its distributors.

CAN 8Mbps Normal/Standby 3.3V/5V 8-Pin DFN EP T/R Automotive AEC-Q100
CAN Transceiver, 4.5 to 5.5V, 70mA, -40 to 150C, DFN-8, RoHS
Microchip SCT
55mA 1 1 Driver 4.5V 5.5V 8Mbps DFN-8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2542FDT-EMFVAO