Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP23018T-E/SO

25mA 25mA I2C 16ch 1.8V 5.5V 3.4MHz SOIC-28 SMD, Adhesive Mount 17.9mm × 10.3mm × 2.65mm
$ 1.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP23018T-E/SO.

Master Electronics

Datasheet56 pages18 years ago

Microchip

Inventory History

3 month trend:
+5.49%

CAD Models

Download Microchip MCP23018T-E/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.353
$ 1.53
Stock
196,673
125,309
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
28
28
Interface
I2C
I2C, SPI
Frequency
3.4 MHz
3.4 MHz
Number of I/Os
16
16
Min Supply Voltage
-
1.8 V
Max Supply Voltage
-
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Ambient Temperature Range High
-
-

Supply Chain

Projected EOL Date2034-09-30
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2008-09-30
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMCP23018-E/SO
Microchip 16passagewayI/Oextender, I2Cinterface, SOICencapsulation, SMD mount
MicrochipMCP23018-E/SP
Microchip 16passagewayI/Oextender, I2Cinterface, SPDIPencapsulation, Through hole mounting
MicrochipMCP23009-E/MG
MCP23009 Series 5.5 V 3.4 MHz 8-Bit I/O Expander with Open-Drain Output - QFN-16

Descriptions

Descriptions of Microchip MCP23018T-E/SO provided by its distributors.

25mA 25mA I2C 16ch 1.8V 5.5V 3.4MHz SOIC-28 SMD, Adhesive Mount 17.9mm × 10.3mm × 2.65mm
IC I/O EXPANDER I2C 16B 28SOIC / I/O Expander 16 I²C 3.4 MHz 28-SOIC
I2C Interface 100kHz/400kHz/3400kHz 5.5V 28-Pin SOIC W T/R
I²C, 16-bit I/O Port Expander, 1.8 to 5.5V, SOIC-28, RoHS
Microchip SCT
SOIC 16-BIT INPUT/OUTPUT EXPANDER, I2C INTERFACE, PB-FREE
16-Bit, Open Drain I/O Expander with I2C Interface
Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO28
I/O Expander 28-Pin SOIC W T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP23018T-E/SO.
  • MCP23018T-ESO