Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP2150T-I/SO

MCP2150 Series 115.2 kBaud 64 Byte Standard Protocol Stack Controller - SSOP-20
$ 3.796
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2150T-I/SO.

Microchip

Datasheet52 pages13 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+203%

CAD Models

Download Microchip MCP2150T-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.796
$ 3.96
$ 3.96
Stock
144,201
135,322
135,322
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
18
18
18
Logic Function
-
-
-
Interface
UART
UART
UART
Number of Drivers
-
-
-
Number of Receivers
-
1
1
Data Rate
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

MicrochipMCP2140-I/SO
IrDA Standard Protocol Stack Controller UART Interface 3.3V/5V 18-Pin SOIC W Tube
MicrochipMCP2140A-I/SO
IrDA Standard Protocol Stack Controller UART Interface 2.5V/3.3V/5V 18-Pin SOIC W Tube
MicrochipMCP2150-I/SO
IrDA Standard Protocol Stack Controller UART Interface 3.3V/5V 18-Pin SOIC W
Texas InstrumentsULN2803ADWR
TEXAS INSTRUMENTS ULN2803ADWR.. Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, SOIC
Texas InstrumentsULN2803ADW
TEXAS INSTRUMENTS - ULN2803ADW - Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, SOIC
Analog DevicesMAX3222CWN+
MAX3222 Series 235kbps 5.5V Surface Mount RS-232 Transceiver - SOIC-18

Descriptions

Descriptions of Microchip MCP2150T-I/SO provided by its distributors.

MCP2150 Series 115.2 kBaud 64 Byte Standard Protocol Stack Controller - SSOP-20
Interface - CAN and Infrared Peripherals IrDA protocol handlr
Ic, protocol Controller, cmos, sop,18Pin; |Microchip Technology MCP2150T-I/SO
Infrared Encoder,3 to 5.5V, 1.63µS, -40 to 85°CSOIC-18, RoHS
Microchip SCT
IRDA TX/RX 115.2KBd 3V to 5.5V 18-Pin SOIC W T/R
IrDA protocol handler plus endec for DTE Apps
Infrared Encoder/Decoder 18-Pin SOIC W T/R
Telecom Circuit, 1-Func, CMOS, PDSO18

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2150T-ISO