Microchip MCP2140-I/SO

IrDA Standard Protocol Stack Controller UART Interface 3.3V/5V 18-Pin SOIC W Tube
$ 2.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2140-I/SO.

Electro Sonic

Datasheet58 pages23 years ago

LKR

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP2140-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.1
$ 1.868
Stock
120,556
200,391
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
18
18
Logic Function
Decoder
-
Interface
UART
UART
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
9.6 kbps
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2034-03-31
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2003-03-31
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP2140A-I/SO
IrDA Standard Protocol Stack Controller UART Interface 2.5V/3.3V/5V 18-Pin SOIC W Tube
MicrochipMCP2030-I/SL
MCP2030 Series 3.6 V 10 Kb/s 125 KHz 3-Channel Analog Front-End Device - SOIC-14
MicrochipMCP23S08-E/SO
I²C Bus IC Operating temperature: -40...125 °C Power supply: 1.8...5.5 V Package: SOIC-18
Texas InstrumentsULN2803ADWR
TEXAS INSTRUMENTS ULN2803ADWR.. Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, SOIC
Texas InstrumentsULN2803ADW
TEXAS INSTRUMENTS - ULN2803ADW - Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, SOIC
Texas InstrumentsPCA6107DWR
10mA 25mA I2C,SMBus 8 2.3V 5.5V 400KHz yes SOIC-18 SMD mount,glue mount

Descriptions

Descriptions of Microchip MCP2140-I/SO provided by its distributors.

IrDA Standard Protocol Stack Controller UART Interface 3.3V/5V 18-Pin SOIC W Tube
MCP2140 Tube EAR99 2003 interface controller 3V~5.5V 2.3876mm 2.2mA 9.6kbps
IRDA ENCODER/DECODER, 9600 BAUD; Communication Function:Standard Protocol Stack Controller; Control Interface:Serial, UART; Max Data Rate:9.6Kilobaud; No. of I/O's:3; Current, Supply:25µA; Voltage, Supply Min:3V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:18; Base Number:2140; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2140-I/SO.
  • MCP2140-ISO
  • MCP2140I/SO
  • MCP2140ISO