Microchip MCP2140T-I/SO

MCP2140 Series 9.6 kBaud 64 Byte Standard Protocol Stack Controller - SOIC-18
$ 1.868
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2140T-I/SO.

Microchip

Datasheet58 pages13 years ago

Upverter

SHENGYU ELECTRONICS

CAD Models

Download Microchip MCP2140T-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.868
$ 2.1
Stock
203,209
176,019
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
18
18
Logic Function
-
Decoder
Interface
UART
UART
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
9.6 kbps
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2034-03-31
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2003-03-31
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP2551-E/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
MicrochipMCP23017-E/SO
Microchip 16passagewayI/Oextender, I2C,serial interface, SOICencapsulation, SMD mount
MicrochipMCP23S08-E/SO
I²C Bus IC Operating temperature: -40...125 °C Power supply: 1.8...5.5 V Package: SOIC-18
NXP SemiconductorsPCA82C251T/YM,118
CAN Interface, Transceiver, CAN Transceiver, 1 Mbaud, 4.5 V, 5.5 V, SOIC, 8 Pins
Texas InstrumentsTIR1000PSR
STANDALONE IRDA ENCODER AND DECODER Microprocessor Circuit, CMOS, PDSO8
Texas InstrumentsPCA9536D
4-bit 2.3- to 5.5-V I2C/SMBus I/O expander with config registers 8-SOIC -40 to 85

Descriptions

Descriptions of Microchip MCP2140T-I/SO provided by its distributors.

MCP2140 Series 9.6 kBaud 64 Byte Standard Protocol Stack Controller - SOIC-18
9600 baud fixed speed IrDA protocol handler and bit encoder/decoder
Interface - CAN and Infrared Peripherals 9600bd fixd spd IrDA
Infrared Encoder,3 to 5.5V, 1.63µS, -40 to 85°CSOIC-18, RoHS
Microchip SCT
Controller Miscellaneous; |Microchip Technology MCP2140T-I/SO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2140T-ISO