Microchip MCP2036T-I/SL

MCP2036 Series 5.5 V Inductive Sensor Analog Front End Device - SOIC-14
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2036T-I/SL.

Electro Sonic

Datasheet30 pages16 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP2036T-I/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.17
$ 0.57
Stock
221,591
124,374
Authorized Distributors
6
6
Number of Bits
-
-
Number of Channels
1
1
Max Power Dissipation
-
-
Power Dissipation
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of A/D Converters
1
1
Slew Rate
-
0.6 V/µs

Supply Chain

Projected EOL Date2034-06-09
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2009-06-09
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP2036T-I/SL provided by its distributors.

MCP2036 Series 5.5 V Inductive Sensor Analog Front End Device - SOIC-14
Analog Front End IC, 1 Channel, 2.7 V to 5.5 V, 14 Pins, NSOIC
AFE General Purpose 1 ADC 11bit 3.3V/5V 14-Pin SOIC N T/R
Inductive Sensor Analog Front End 14 Soic .150In T/R Rohs Compliant: Yes |Microchip Technology MCP2036T-I/SL
14 pin, Inductive Touch Analog

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2036T-ISL