Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP2030A-I/ST

Analog Front End IC, 3 Channels, Microwire, SPI, 2 V to 3.6 V, 14 Pins, TSSOP
$ 2.684
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2030A-I/ST.

Electro Sonic

Datasheet74 pages15 years ago

Future Electronics

Inventory History

3 month trend:
+128%

CAD Models

Download Microchip MCP2030A-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.684
$ 4.945
Stock
221,759
137,480
Authorized Distributors
6
6
Number of Bits
-
-
Number of Channels
3
3
Max Power Dissipation
-
-
Power Dissipation
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of A/D Converters
-
-
Slew Rate
-
-

Supply Chain

Projected EOL Date2034-02-27
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2010-02-27
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMCP2030-I/ST
Analog Front End IC, 3 Channels, Microwire, SPI, 2 V to 3.6 V, 14 Pins, TSSOP
MicrochipMCP2030T-I/ST
Analog Front End IC, 3 Channels, Microwire, SPI, 2 V to 3.6 V, 14 Pins, TSSOP
MicrochipMCP2035-I/ST
Analog Front End IC, 1 Channel, Microwire, SPI, 2 V to 3.6 V, 14 Pins, TSSOP
Texas InstrumentsTCA9554APWR
I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin TSSOP T/R
NXP SemiconductorsPCA9629APWJ
CMOS Tape & Reel (TR) PCA9629 General Purpose motor driver 4.5V~5.5V -40C~85C TA
30mA I2C 8 1.65V 5.5V 100KHz yes TSSOP-16 SMD mount,glue mount 1.2mm(height)

Descriptions

Descriptions of Microchip MCP2030A-I/ST provided by its distributors.

Analog Front End IC, 3 Channels, Microwire, SPI, 2 V to 3.6 V, 14 Pins, TSSOP
MCP2030 Series 3.6 V 125 kHz Three-Channel Analog Front-End Device - TSSOP-14
AFE, 3 CH, SPI, 3.6V; IC Function: Analogue Front End Device; Supply Voltage Min: 2V; Supply Voltage Max: 3.6V; IC Package Type: TSSOP; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Pro

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2030A-IST