Microchip MCP2035-I/ST

Analog Front End IC, 1 Channel, Microwire, SPI, 2 V to 3.6 V, 14 Pins, TSSOP
$ 1.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2035-I/ST.

Electro Sonic

Datasheet68 pages14 years ago

Inventory History

3 month trend:
-79.89%

CAD Models

Download Microchip MCP2035-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.75
$ 4.76
Stock
50,040
35,728
Authorized Distributors
6
6
Number of Bits
-
-
Number of Channels
1
-
Max Power Dissipation
-
-
Power Dissipation
-
-
Min Supply Voltage
2 V
-
Max Supply Voltage
3.6 V
-
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of A/D Converters
1
-
Slew Rate
-
-

Supply Chain

Projected EOL Date2039-04-26
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2012-04-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP2030T-I/ST
Analog Front End IC, 3 Channels, Microwire, SPI, 2 V to 3.6 V, 14 Pins, TSSOP
Microchip PIC12FSeries microcontroller, PICkernel, 14needle, TSSOPencapsulation, 0CANpassageway
7 Kb Flash, 256 Bytes Ram, 315-915MHZ Tx, 6 I/0, Enhanced Mid Range Core 14 TSSOP 4.4MM T/r
10dBm 17.5mA FSK, OOK 915MHz, 310MHz, 868MHz, 433MHz 3.7V 100Kbps SMD 2V TSSOP-14 5.1mm L
FSK/OOK Transceiver, 915/310/868/433MHz, 10dBm, 17.5mA, 3.7V, 100Kbps, SMD, TSSOP-14
Texas InstrumentsTPS9125PWR
SIM Supply and Level Shifter 14-TSSOP

Descriptions

Descriptions of Microchip MCP2035-I/ST provided by its distributors.

Analog Front End IC, 1 Channel, Microwire, SPI, 2 V to 3.6 V, 14 Pins, TSSOP
AFE General Purpose 1ADC 3V Automotive 14-Pin TSSOP Tube
3.6V 10Kbps General Purpose 2V TSSOP-14 SMD mount 5mm*4.4mm*1mm
Afe, 1 Ch, Spi, 3.6V; |Microchip Technology MCP2035-I/ST
TSSOP-14 Analog Front End (AFEs) ROHS
Analog Front-End Device for BodyCom Applications
RF FRONT-END, BODYCOM DETECT, 14TSSOP
KEYLESS ENTRY AFE14 TSSOP 4.4MM TUBE
AFE, 1 CH, SPI, 3.6V; IC Function: Programmable Analogue Front End (AFE); Supply Voltage Min: 2V; Supply Voltage Max: 3.6V; IC Package Type: TSSOP; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Operating Temperature M

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2035-IST
  • MCP2035I/ST
  • MCP2035IST