Microchip MCP2030T-I/ST

Analog Front End IC, 3 Channels, Microwire, SPI, 2 V to 3.6 V, 14 Pins, TSSOP
$ 6.7
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2030T-I/ST.

Microchip

Datasheet66 pages13 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP2030T-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.7
$ 2.462
Stock
78,853
210,047
Authorized Distributors
6
6
Number of Bits
-
-
Number of Channels
3
3
Max Power Dissipation
-
-
Power Dissipation
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of A/D Converters
-
-
Slew Rate
-
-

Supply Chain

Projected EOL Date2034-11-28
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2005-11-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP2035-I/ST
Analog Front End IC, 1 Channel, Microwire, SPI, 2 V to 3.6 V, 14 Pins, TSSOP
FSK/OOK Transceiver, 915/310/868/433MHz, 10dBm, 17.5mA, 3.7V, 100Kbps, SMD, TSSOP-14
Microchip PIC12FSeries microcontroller, PICkernel, 14needle, TSSOPencapsulation, 0CANpassageway
7 Kb Flash, 256 Bytes Ram, 315-915MHZ Tx, 6 I/0, Enhanced Mid Range Core 14 TSSOP 4.4MM T/r
Texas InstrumentsTPS9125PWR
SIM Supply and Level Shifter 14-TSSOP
Silicon LabSI4320-J1-FTR
RF Receiver FSK 2.2V to 5.4V 16-Pin TSSOP T/R

Descriptions

Descriptions of Microchip MCP2030T-I/ST provided by its distributors.

Analog Front End IC, 3 Channels, Microwire, SPI, 2 V to 3.6 V, 14 Pins, TSSOP
IC KEYLESS ENTRY AFE 14TSSOP / RF Front End 125kHz General Purpose 14-TSSOP
Ic, telecomm Interface, Other/Special/Mis; |Microchip Technology MCP2030T-I/ST
AFE General Purpose 3V 14-Pin TSSOP T/R
TSSOP-14 Pre-ordered MCUs ROHS
KEYLESS ENTRY AFE14 TSSOP 4.4MM T/R
Analog Front End Devices Keyless Entry AFE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2030T-IST