Microchip MCP2030-I/ST

Analog Front End IC, 3 Channels, Microwire, SPI, 2 V to 3.6 V, 14 Pins, TSSOP
$ 2.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2030-I/ST.

Microchip

Datasheet66 pages13 years ago

Upverter

Mouser

Inventory History

3 month trend:
+62.37%

CAD Models

Download Microchip MCP2030-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.462
$ 6.7
Stock
210,047
78,853
Authorized Distributors
6
6
Number of Bits
-
-
Number of Channels
3
3
Max Power Dissipation
-
-
Power Dissipation
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of A/D Converters
-
-
Slew Rate
-
-

Supply Chain

Projected EOL Date2034-11-28
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2005-11-28
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

Microchip PIC24FSeries microcontroller, PICkernel, 14needle, TSSOPencapsulation, 0CANpassageway
Microchip PIC16LF1823-I/ST, 8bit PIC Microcontroller, 32MHz, 2048 words Flash, 14-Pin SSOP
MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, TSSOP-14
Texas InstrumentsMSP430F2012IPWR
16 MHz MCU with 2KB Flash, 128B SRAM, 10-bit ADC, timer, I2C/SPI 14-TSSOP -40 to 85
Texas InstrumentsMSP430G2231IPW14R
16 MHz MCU with 2KB Flash, 128B SRAM, 10-bit ADC, SPI/I2C, timer 14-TSSOP -40 to 85
Texas InstrumentsMSP430F2012IPW
16 MHz MCU with 2KB Flash, 128B SRAM, 10-bit ADC, timer, I2C/SPI 14-TSSOP -40 to 85

Descriptions

Descriptions of Microchip MCP2030-I/ST provided by its distributors.

Analog Front End IC, 3 Channels, Microwire, SPI, 2 V to 3.6 V, 14 Pins, TSSOP
IC KEYLESS ENTRY AFE 14TSSOP / RF Front End 125kHz General Purpose 14-TSSOP
MCP2030-I/ST, ANALOGUE FRONT END IC, 3-CHANNEL SPI, 14-PIN TSSOP
Microchip Analog Front End, SPI Interface, SMD, Automotive, Safety
AFE General Purpose 3V 14-Pin TSSOP Tube
TSSOP-14 Analog Front End (AFEs) ROHS
Analog Front End Devices Keyless Entry AFE
Microchip MCP2030-I/ST アナログフロントエンドIC
RS APAC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2030-I/ST.
  • MCP2030-IST
  • MCP2030I/ST
  • MCP2030I/ST.
  • MCP2030IST