Microchip MCP2025T-330E/SN

LIN Transceiver, 8µA, 6 to 18V, -40 to 125°C, SOIC-8, RoHS
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2025T-330E/SN.

Microchip

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+3.23%

CAD Models

Download Microchip MCP2025T-330E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.24
$ 1.21
Stock
135,236
160,098
Authorized Distributors
4
5
Interface
-
UART
Max Supply Voltage
-
18 V
Min Supply Voltage
-
6 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
-
Surface Mount
Case/Package
SOIC
SOIC
Max Supply Current
-
1 mA

Supply Chain

Projected EOL Date2025-01-22
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2012-06-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP2025T-330E/SN provided by its distributors.

LIN Transceiver, 8µA, 6 to 18V, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
Lin Transceiver + Vreg Industry Std. pinout
3.3V LINbus 6V -18V 18V 30V LIN 1.3/2.0/2.1 Yes 20kBd Voltage Regulator SOIC-8 SMD, Adhesive Mount 4.9mm L × 3.9mm W
Lin Transceiver + Vreg (Industry Std. Pinout) 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MCP2025T-330E/SN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2025T-330ESN
  • MCP2025T330E/SN
  • MCP2025T330ESN