Microchip MCP2022PT-330E/SL

LIN Transceivers LIN Transceiver with Vreg and LIN
$ 4.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2022PT-330E/SL.

SHENGYU ELECTRONICS

Datasheet24 pages11 years ago

RS (Formerly Allied Electronics)

CAD Models

Download Microchip MCP2022PT-330E/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.05
$ 1.63
Stock
111,425
100,863
Authorized Distributors
6
6
Interface
-
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
-
-
Case/Package
SOIC
SOIC
Max Supply Current
-
-

Supply Chain

Projected EOL Date2025-02-09
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2012-02-09
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP2022PT-330E/SL provided by its distributors.

LIN Transceivers LIN Transceiver with Vreg and LIN
LIN COMPATIBLE DRIVER 3.3V REGULATOR
IC TXRX LIN ON-BOARD VREG 14SOIC
IC TRANSCEIVER HALF 1/1 14SOIC
Lin Transceiver With Vreg And Lin Falling Edge Wake 14 Soic .150In T/R Rohs Compliant: Yes |Microchip Technology MCP2022PT-330E/SL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2022PT-330ESL
  • MCP2022PT330E/SL
  • MCP2022PT330ESL