
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | MCP2022P-500E/SL | 0 | 228 | 20h | ||||||||
| Newark | MCP2022P-500E/SL | 0 | 228 | |||||||||
| Onlinecomponents.com | MCP2022P-500E/SL | 0 | 57 | Bulk | ||||||||
| Microchip | MCP2022P-500E/SL | 0 | 1 | Tube | 3h | |||||||
| RS (Formerly Allied Electronics) | MCP2022P-500E/SL | 0 | 228 | Bulk | 19h |
Download datasheets and manufacturer documentation for Microchip MCP2022P-500E/SL.
Download Microchip MCP2022P-500E/SL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip MCP2022P-500E/SL provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MCP2022P-500E/SL.