Microchip MCP2021P-500E/MD

Microchip MCP2021P-500E/MD, Lin Transceiver 20KBD 1-CHANNEL Sae J2602, 8-PIN Dfn
$ 1.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2021P-500E/MD.

SHENGYU ELECTRONICS

Datasheet24 pages11 years ago

RS (Formerly Allied Electronics)

CAD Models

Download Microchip MCP2021P-500E/MD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.606
$ 3.91
Stock
99,095
82,577
Authorized Distributors
6
6
Interface
-
-
Max Supply Voltage
18 V
-
Min Supply Voltage
6 V
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
-
Case/Package
DFN
DFN
Max Supply Current
1 mA
-

Supply Chain

Projected EOL Date2025-02-09
Country of AssemblyMalaysia, Thailand
Country of FabricationN/A
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2012-02-09
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

Lin Transceiver + 5.0V Ldo 8 Dfn 4X4X0.9Mm Tube Rohs Compliant: Yes |Microchip MCP2021A-500E/MD
LIN Transceiver with Integrated Vreg 3.3V 20kBd Automotive 8-Pin DFN EP
ROHS3Compliant NO LEAD Half 2012 Transceiver -40C~125C 20kbps 37.393021mg 1mA

Descriptions

Descriptions of Microchip MCP2021P-500E/MD provided by its distributors.

MICROCHIP MCP2021P-500E/MD, LIN TRANSCEIVER 20KBD 1-CHANNEL SAE J2602, 8-PIN DFN
Lin Transceiver With Vreg And Lin Falling Edge Wake 8 Dfn 4X4X0.9Mm Tube Rohs Compliant: Yes |Microchip Technology MCP2021P-500E/MD
LIN COMPATIBLE DRIVER 5.0V REGULATOR
LIN Transceiver w/Voltage Regulator DFN8
RS APAC
IC TXRX LIN ON-BOARD VREG 8DFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2021P-500EMD
  • MCP2021P500E/MD
  • MCP2021P500EMD