Microchip MCP2021P-330E/SN

3.3V LINbus 6V 18V LIN 1.3, LIN 2.0, LIN 2.1 No 20kBd Voltage Regulator SOIC-8 4.9mm*3.9mm
$ 1.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2021P-330E/SN.

SHENGYU ELECTRONICS

Datasheet24 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.95%

CAD Models

Download Microchip MCP2021P-330E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.455
$ 3.57
Stock
66,628
79,020
Authorized Distributors
6
6
Interface
-
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
-
-
Case/Package
SOIC
SOIC
Max Supply Current
-
-

Supply Chain

Projected EOL Date2025-02-08
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2012-02-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP2021P-330E/SN provided by its distributors.

3.3V LINbus 6V 18V LIN 1.3,LIN 2.0,LIN 2.1 No 20kBd Voltage Regulator SOIC-8 4.9mm*3.9mm
e3 MCP2021 Tube LINbus interface driver 18V 115muA 540.001716mg -40C~125C
LIN COMPATIBLE DRIVER 3.3V REGULATOR
Lin Transceiver With Vreg And Lin Falling Edge Wake 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip Technology MCP2021P-330E/SN
1 Transceiver 1 SOP-8 LIN Transceivers ROHS
IC TXRX LIN ON-BOARD VREG 8SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2021P-330ESN
  • MCP2021P330E/SN
  • MCP2021P330ESN