Microchip MCP2004AT-E/MD

S-PDSO-N8 MCP2004 Tape & Reel (TR) LINbus interface transceiver 27V 90muA 37.393021mg 600ns
$ 0.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2004AT-E/MD.

Microchip

Datasheet34 pages9 years ago

Upverter

RS (Formerly Allied Electronics)

CAD Models

Download Microchip MCP2004AT-E/MD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.89
$ 2.01
Stock
81,067
144,805
Authorized Distributors
3
2
Interface
-
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
-
-
Case/Package
DFN
DFN
Max Supply Current
-
-

Supply Chain

Projected EOL Date2025-01-22
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2011-10-25
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip MCP2004AT-E/MD provided by its distributors.

S-PDSO-N8 MCP2004 Tape & Reel (TR) LINbus interface transceiver 27V 90muA 37.393021mg 600ns
LIN Transceiver, 15µA, 6 to 30V, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
Lin compatible driver with WAKE input
Stand Alone Lin Transceiver 8 Dfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MCP2004AT-E/MD
LIN Transceiver 1TX 1RX 20Kbps 8-Pin DFN T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2004AT-EMD