
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | MCP2004-E/MD | 0 | 364 | Bulk | 7h | |||||||
| Microchip | MCP2004-E/MD | 0 | 1 | Tube | 5h | |||||||
| Win Source | WS-MCP2004-E/MD | 2,483 | 20 | 16h | ||||||||
| Worldway Electronics | MCP2004-E/MD | 19,897 | 7 | Tube | 16h | |||||||
| Esaler Electronic | MCP2004-E/MD | 364 | 8h |
Download datasheets and manufacturer documentation for Microchip MCP2004-E/MD.
Download Microchip MCP2004-E/MD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip MCP2004-E/MD provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MCP2004-E/MD.