Microchip MCP1827S-1802E/AB

1.5A, Low Voltage, Low Quiescent Current LDO Regulator | IC REG LINEAR 1.8V 1.5A TO220-3
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1827S-1802E/AB.

Newark

Datasheet32 pages19 years ago

SHENGYU ELECTRONICS

Microchip

DigiKey

Inventory History

3 month trend:
-14.50%

CAD Models

Download Microchip MCP1827S-1802E/AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-09-06
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-09-06
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM1117T-ADJ/NOPB
LDO Regulator Pos 1.25V to 13.8V 0.8A 3-Pin(3+Tab) TO-220 Rail
Texas InstrumentsLM1086IT-ADJ/NOPB
1.5-A, 29-V, linear voltage regulator 3-TO-220 -40 to 125
Texas InstrumentsLM1086IT-3.3/NOPB
1.5-A, 29-V, linear voltage regulator 3-TO-220 -40 to 125

Descriptions

Descriptions of Microchip MCP1827S-1802E/AB provided by its distributors.

1.5A, Low Voltage, Low Quiescent Current LDO Regulator | IC REG LINEAR 1.8V 1.5A TO220-3
MCP1827S-1802E/AB, LDOVOLTAGE REGULATOR,1.5A,1.8V +/-2%,2.3 TO 6VIN,3-PIN TO-220
LDO Regulator Pos 1.8V 1.5A Automotive 3-Pin(3+Tab) TO-220
MCP1827S Tube Through Hole Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 330mV 16.51mm 1.5A -40C~125C
Ldo Voltage Regulator, 1.8V, 1.5A, To-220-3; Output Type:Fixed; Input Voltage Min:2.3V; Input Voltage Max:6V; No. Of Outputs:1Outputs; Output Voltage - Nom:1.8V; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output Rohs Compliant: Yes |Microchip Technology MCP1827S-1802E/AB
IC, LDO VOLT REG, 1.8V, 1.5A, TO-220-3;; IC, LDO VOLT REG, 1.8V, 1.5A, TO-220-3; Primary Input Voltage:2.4V; Output Voltage Fixed:1.8V; Dropout Voltage Vdo:330mV; No. of Pins:3; Output Current:1.5A; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1827S-1802EAB
  • MCP1827S1802E/AB
  • MCP1827S1802EAB