Descriptions of Texas Instruments LM1117T-ADJ/NOPB provided by its distributors.
LDO Regulator Pos 1.25V to 13.8V 0.8A 3-Pin(3+Tab) TO-220 Rail
Pwr Sply Func, Voltage Regulator, DC-DC, Linear, LDO, TO-220,IS 5mA, Regline 1mV
Texas Instruments LDOVoltage regulator chip, 1.25 → 13.8 Voutput, 1.5Amaximum output, single output, TO-220, Through-hole, 3needle
IC, ADJ LDO REG, 1.25V TO 13.8V, TO-220;; IC, ADJ LDO REG, 1.25V TO 13.8V, TO-220; Primary Input Voltage:15V; Output Voltage Adjustable Range:1.25V to 13.8V; Dropout Voltage Vdo:1.2V; No. of Pins:3; Output Current:800mA; Operating Temperature Range:0°C to +125°C
Linear Voltage Regulator IC; Voltage Regulator Type:Adjustable Positive Linear; Input Voltage Primary Max:15V; Output Voltage Max:13.8V; Output Current Max:1500mA; Dropout Voltage, Vdo:1.2V; Voltage Tolerance ±:0.01% ;RoHS Compliant: Yes
The LM1117 is a series of low dropout voltage regulators with a dropout of 1.2V at 800mA of load current. It has the same pin-out as National Semiconductor's industry standard LM317. The LM1117 is available in an adjustable version, which can set the output voltage from 1.25V to 13.8V with only two external resistors. In addition, it is also available in five fixed voltages, 1.8V, 2.5V, 2.85V, 3.3V, and 5V. The LM1117 offers current limiting and thermal shutdown. Its circuit includes a zener trimmed band gap reference to assure output voltage accuracy to within +-1%. The LM1117 series is available in LLP, TO-263, SOT-223, TO-220, and TO-252 D-PAK packages. A minimum of 10uF tantalum capacitor is required at the output to improve the transient response and stability.