onsemi NCP565D2T33G

LDO Regulator, 1.5 A, High PSRR, with Fast Transient Resoponse Vout: 3.3 V
$ 1.92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP565D2T33G.

Upverter

Datasheet17 pages6 years ago
Technical Drawing1 page7 years ago

IHS

onsemi

SHENGYU ELECTRONICS

CAD Models

Download onsemi NCP565D2T33G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.92
$ 1.15
Stock
201,740
377,185
Authorized Distributors
1
6
Case/Package
TO-263
TO-263
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
1.5 A
1.5 A
Min Input Voltage
4.6 V
4.6 V
Max Input Voltage
9 V
9 V
Min Output Voltage
3.201 V
3.201 V
Max Output Voltage
3.399 V
3.399 V
Accuracy
3 %
3 %
Dropout Voltage
1.3 V
1.3 V
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-09-02
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2022-01-07
LTD Date2022-07-07
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

LDO Regulator, 1.5 A, Ultra-Low Iq, High PSRR, Low Noise Vout: 1.2 V
Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Positive TJ = 0° to +125°C
onsemi Linear Regulator, 1.2V-37V Out, 1.5A, Single Output, D2PAK, SMD, 3-Pin

Descriptions

Descriptions of onsemi NCP565D2T33G provided by its distributors.

LDO Regulator, 1.5 A, High PSRR, with Fast Transient Resoponse Vout: 3.3 V
Linear Voltage Regulator, LDO, Low Voltage, Fast Transient Response, 1.5 A, V out : 3.3 V
NCP565 Series 1.5 A 3.3 V Fixed Output SMT LDO Linear Regulator - D2PAK
LDO Regulator Pos 3.3V 1.5A 3-Pin(2+Tab) D2PAK Tube
NCP565D2T33G, LDO VOLTAGE REGULATOR, 1.5A, 3.366 V 2%, 3-PIN D2PAK
Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, CMOS, PSSO2
85dB~75dB(120Hz~1kHz) 3mA positive electrode Fixed 1.5A 1 3.3V 2.5V 3.3V 9V 1.3V@ 1.5A 0.03%(Typ) 0.03% D2PAK-3 SMD mount 4.83mm(height)
LDO, 1.5A 3.3V, SMD, D²PAK 3-3, 565; Output Type: Fixed; Input Voltage Min: 2.5V; Input Voltage Max: 9V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1.5A;
Ldo, Fixed, 3.3V, 1.5A, -40 To 125Deg C; Output Type:Fixed; Input Voltage Min:2.5V; Input Voltage Max:9V; No. Of Outputs:1Outputs; Output Voltage - Nom:3.3V; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output; Msl:-Rohs Compliant: Yes |Onsemi NCP565D2T33G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd