Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP1825ST-3302E/EB

500 Ma Cmos Ldo, Vout=3.3V, Extended Tem; |Microchip Technology MCP1825ST-3302E/EB
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1825ST-3302E/EB.

SHENGYU ELECTRONICS

Datasheet38 pages18 years ago

Microchip

Electro Sonic

Inventory History

3 month trend:
-10.62%

CAD Models

Download Microchip MCP1825ST-3302E/EB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.03
$ 1.03
$ 1.03
Stock
113,746
175,404
175,404
Authorized Distributors
6
6
6
Min Input Voltage
2.1 V
2.1 V
2.1 V
Max Input Voltage
6 V
6 V
6 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
-
-
-
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
210 mV
210 mV
210 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
-
D2PAK
D2PAK
Number of Pins
3
3
3

Supply Chain

Projected EOL Date2034-09-05
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-09-05
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

PWR SPLY FUNC, VOLTAGE REGULATOR, LINEAR, LDO, SOT-223,IS 120UA, VO 3.3V, VN 2UV/HZ
LDO Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 Tube Automotive AEC-Q100
LDO Regulator Pos 3V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 Tube

Descriptions

Descriptions of Microchip MCP1825ST-3302E/EB provided by its distributors.

500 Ma Cmos Ldo, Vout=3.3V, Extended Tem; |Microchip Technology MCP1825ST-3302E/EB
LDO Regulator Pos 3.3V 0.5A 4-Pin(3+Tab) DDPAK T/R Automotive AEC-Q100
IC REG LINEAR 3.3V 500MA 3DDPAK / Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 3-DDPAK
Professional Power Management (PMIC)
TO-252-3 Pre-ordered MCUs ROHS
60dB(100Hz) 220μA positive electrode Fixed 500mA 1 3.3V 2.1V 3.3V 6V 350mV@ 500mA 0.5%(Typ) 0.05(Typ) DDPAK-3 SMD mount,glue mount 4.83mm(height)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1825ST-3302EEB
  • MCP1825ST3302EEB