
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | MCP1802T-2502I/OTCT-ND | 2,961 | 1 | Cut Tape | ||||||||
| NAC Semi | MCHP00000015422 | 12,000 | 3K | 2d | ||||||||
| TME | MCP1802T-2502I/OT | 0 | 3K | 8h | ||||||||
| Microchip | MCP1802T-2502I/OT | 8,800 | 1 | Tape & Reel | 14m | |||||||
| Newark | MCP1802T-2502I/OT | 0 | 3K | Tape & Reel |
Download datasheets and manufacturer documentation for Microchip MCP1802T-2502I/OT.
Download Microchip MCP1802T-2502I/OT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip MCP1802T-2502I/OT provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MCP1802T-2502I/OT.