Microchip MCP1799T-5002H/TT

LDO Regulator Pos 5V 0.08A 3-Pin SOT-23 T/R Automotive AEC-Q100
$ 0.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1799T-5002H/TT.

Microchip

Datasheet26 pages4 years ago

Future Electronics

TME

Inventory History

3 month trend:
-7.87%

CAD Models

Download Microchip MCP1799T-5002H/TT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.274
$ 0.54
Stock
311,597
204,965
Authorized Distributors
6
6
Min Input Voltage
-
-
Max Input Voltage
-
-
Polarity
-
-
Output Type
-
-
Number of Regulators
-
-
Output Voltage
5 V
5 V
Output Current
80 mA
-
Dropout Voltage
300 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23-3
SOT-23
Number of Pins
3
3

Supply Chain

Projected EOL Date2044-09-10
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2019-09-10
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 13 hours ago)

Descriptions

Descriptions of Microchip MCP1799T-5002H/TT provided by its distributors.

LDO Regulator Pos 5V 0.08A 3-Pin SOT-23 T/R Automotive AEC-Q100
Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit ROHS3Compliant voltage regulator linear 0.3V 2.9mm 80mA -40C~150C TJ
Outputs = 1 / Fixed Output Voltage V = 5 / Dropout Voltage V = 1.1 / Output Current mA = 80 / Load Regulation % = 0.8 / Line Regulation % = 0.05 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 45 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 3 / Width mm = 1.4 / Height mm = 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1799T-5002HTT
  • MCP1799T5002H/TT
  • MCP1799T5002HTT