Microchip MCP1790T-5002E/DBVAO

LDO Regulator Pos 5V 0.07A Automotive 3-Pin(3+Tab) SOT-223 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1790T-5002E/DBVAO.

Microchip

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 1.22
Stock
285,447
174,197
Authorized Distributors
1
4
Min Input Voltage
-
6 V
Max Input Voltage
-
30 V
Polarity
-
Positive
Output Type
-
Fixed
Number of Regulators
-
-
Output Voltage
-
5 V
Output Current
-
70 mA
Dropout Voltage
-
700 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-223
SOT-223
Number of Pins
3
3

Supply Chain

Projected EOL Date2025-02-04
Country of AssemblyTaiwan, Thailand
Country of FabricationN/A
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2010-03-09
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 20 hours ago)

Descriptions

Descriptions of Microchip MCP1790T-5002E/DBVAO provided by its distributors.

LDO Regulator Pos 5V 0.07A Automotive 3-Pin(3+Tab) SOT-223 T/R
HIGH VOLTAGE REGULATOR W/5.0V REGULATED POWER SUPPLY OUTPUT
IC REG LINEAR 5V 70MA SOT223-3 / Linear Voltage Regulator IC Positive Fixed 1 Output 70mA SOT-223-3
IC REG LINEAR 5V 70MA SOT223-3
MCP1790 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 6V 6.5mm 70mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1790T-5002EDBVAO
  • MCP1790T5002E/DBVAO