Microchip MCP1755T-3302E/OTVAO

80dB(1kHz) 100¦ÌA Fixed 300mA 1 3.3V 3.3V 16V 500mV@ 300mA ¡À0.5% ¡À0.05% SOT-23-5
$ 0.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1755T-3302E/OTVAO.

Microchip

Datasheet42 pages5 years ago

Augswan

Inventory History

3 month trend:
-0.39%

Alternate Parts

Price @ 1000
$ 0.335
$ 0.61
Stock
635,267
728,343
Authorized Distributors
6
6
Min Input Voltage
-
3.6 V
Max Input Voltage
-
16 V
Polarity
-
Positive
Output Type
-
Fixed
Number of Regulators
-
1
Output Voltage
3.3 V
3.3 V
Output Current
-
300 mA
Dropout Voltage
-
300 mV
Power Supply Rejection Ratio (PSRR)
-
80 dB

Supply Chain

Projected EOL Date2044-02-06
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2017-02-06
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Descriptions

Descriptions of Microchip MCP1755T-3302E/OTVAO provided by its distributors.

80dB(1kHz) 100¦ÌA Fixed 300mA 1 3.3V 3.3V 16V 500mV@ 300mA ¡À0.5% ¡À0.05% SOT-23-5
16 V,300mA low quiescent current Ido with shutdown and power good.
Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, CMOS, PDSO5
IC REG LINEAR 3.3V 300MA SOT23-5
Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit Under Voltage Lockout (UVLO) ROHS3Compliant voltage regulator linear 3.366V 2.9mm 300mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1755T-3302EOTVAO
  • MCP1755T3302E/OTVAO