Microchip MCP1755T-1802E/DC

LDO Regulator Pos 1.8V 0.3A Automotive AEC-Q100 6-Pin(5+Tab) SOT-223 T/R
$ 1.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1755T-1802E/DC.

Microchip

Datasheet42 pages5 years ago

element14 APAC

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP1755T-1802E/DC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-26
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2012-12-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC REG LDO 3.3V 0.15A SOT223 | Microchip Technology Inc. MCP1754T-3302E/DC
LDO Regulator Pos 5V 0.15A 6-Pin(5+Tab) SOT-223 T/R
MCP1703-2502E/DB, LDOVOLTAGE REGULATOR,250MA,2.5V +/-2%,2.7TO16VIN,4-PIN SOT-223
NCV333 Series 3.267 V 300 mA Fixed Surface Mount Voltage Regulator - SOT-223
MC33275 Series 300 mA 3.3 V Fixed Output LDO Voltage Regulator - SOT-223
STMicroelectronicsLD1117S25TR
LD1117 Series 1300 mA 2.5 V Fixed Output Positive Voltage LDO Regulator- SOT-223

Descriptions

Descriptions of Microchip MCP1755T-1802E/DC provided by its distributors.

LDO Regulator Pos 1.8V 0.3A Automotive AEC-Q100 6-Pin(5+Tab) SOT-223 T/R
MCP1755 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 300mV 300mA -40C~125C 80dB
Ldo Voltage Reg, 1.8V, 0.3A, Sot-223-5; Output Type:Fixed; Input Voltage Min:3.6V; Input Voltage Max:16V; No. Of Outputs:1Outputs; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output; Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip Technology MCP1755T-1802E/DC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1755T-1802E/DC.
  • MCP1755T-1802EDC
  • MCP1755T1802E/DC
  • MCP1755T1802EDC