Microchip MCP1754ST-3302E/MC

Ldo 8 Dfn 2X3X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MCP1754ST-3302E/MC
$ 1.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1754ST-3302E/MC.

Microchip

Datasheet42 pages14 years ago
Datasheet0 pages0 years ago

Electro Sonic

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.11%

CAD Models

Download Microchip MCP1754ST-3302E/MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.076
$ 1.352
$ 1.352
Stock
124,361
102,938
102,938
Authorized Distributors
6
6
6
Min Input Voltage
3.6 V
3.6 V
3.6 V
Max Input Voltage
16 V
16 V
16 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
-
-
-
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
300 mV
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
-
DFN
DFN
Number of Pins
8
8
8

Supply Chain

Projected EOL Date2039-08-23
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2011-08-23
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip MCP1754ST-3302E/MC provided by its distributors.

Ldo 8 Dfn 2X3X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MCP1754ST-3302E/MC
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-DFN (2x3)
16V, High PSRR, 150mA LDO, Vout=3.3V
LDO Regulator Pos 3.3V 0.15A 8-Pin DFN EP T/R
72dB(1kHz) 90¦ÌA Fixed 150mA 1 3.3V 3.6V 3.3V 16V 500mV@ 150mA -0.4%(Typ) 0.01(Typ) DFN-8 , 3mm*2mm*900¦Ìm
VOLTAGE REGULATORS, LDO, LDO, IC REG LDO 3.3V 0.15A 8DFN
MCP1754 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 300mV 3mm 150mA -40C~125C
Professional Power Management (PMIC)
IC REG LINEAR 3.3V 150MA 8-DFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1754ST-3302EMC
  • MCP1754ST3302E/MC
  • MCP1754ST3302EMC