Microchip MCP1726T-1802E/MF

LDO Regulator Pos 1.8V 1A Automotive 8-Pin DFN EP T/R
$ 1.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1726T-1802E/MF.

Microchip

Datasheet0 pages0 years ago

Electro Sonic

Geoflip

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+109%

CAD Models

Download Microchip MCP1726T-1802E/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.105
$ 0.72
Stock
95,278
117,860
Authorized Distributors
6
6
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
6 V
6 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
-
Output Voltage
1.8 V
1.8 V
Output Current
1 A
1 A
Dropout Voltage
220 mV
220 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
DFN
DFN
Number of Pins
8
8

Supply Chain

Projected EOL Date2034-02-22
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2005-02-22
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.5V Dropout, CMOS, PDSO8
LDO Voltage Regulator, Fixed, 2.3 V to 6 V, 1 Output, 220mV @ 1A, 3.3 V, 1 A, 8 Pins, DFN-EP
MCP1726: 2.5V 1 A Fixed Low-Voltage Low Quiescent Current LDO Regulator - DFN-8
LDO Regulator, 1 A, Low Dropout, Low Iq, Low Noise, with Enable
LDO Regulator, 200 mA, Low Dropout, Ultra-High PSRR, Ultra-Low Noise 3.3 V
LDO Regulator, 200 mA, Low Dropout, Ultra-High PSRR, Ultra-Low Noise 3.0 V

Descriptions

Descriptions of Microchip MCP1726T-1802E/MF provided by its distributors.

LDO Regulator Pos 1.8V 1A Automotive 8-Pin DFN EP T/R
54dB(100Hz) 220¦ÌA fixed 1A 1 1.8V 2.3V 1.8V 6V 500mV@ 1A 0.5%(Typ) 0.05(Typ) DFN-8 3mm*3mm*880¦Ìm
Ic, volt Regulator, fixed,+1.8V, cmos, llcc,8Pin, plastic Rohs Compliant: Yes |Microchip Technology MCP1726T-1802E/MF
1A CMOS LDO, VOUT=1.8V, EXTENDED TEMP RANGE
MCP1726 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 220mV 3mm 1A -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1726T-1802EMF
  • MCP1726T1802E/MF
  • MCP1726T1802EMF