Microchip MCP1711T-33I/5X

1.27¦ÌA fixed 150mA 1 3.3V 1.4V 3.3V 6V 670mV@ 150mA 50mV 0.19%/V QFN 1mm*1mm*600¦Ìm
$ 0.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1711T-33I/5X.

Microchip

Datasheet36 pages9 years ago

Future Electronics

Farnell

TME

Inventory History

3 month trend:
-1.38%

Supply Chain

Projected EOL Date2039-05-06
Country of AssemblyJapan
Country of FabricationN/A
Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2015-05-06
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsLP5907UVX-2.8/NOPB
250-mA, low-noise, high-PSRR, ultra-low-dropout voltage regulator with low IQ and enable
Texas InstrumentsLP5907UVX-3.1/NOPB
IC REG LINEAR 3.1V 250MA 4DSBGA / Ultralow-Noise, 250-mA Linear Regulator
Texas InstrumentsLP5907UVX-2.85/NOPB
250-mA, low-noise, high-PSRR, ultra-low-dropout voltage regulator with low IQ and enable
MCP1700 Series 200 mA 2.2 V Fixed Output LDO Voltage Regulator - SOT-23
MCP1700 Series 250 mA 4 V Fixed Output LDO Voltage Regulator - SOT-89
LDO Regulator Pos 2.7V 0.25A Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of Microchip MCP1711T-33I/5X provided by its distributors.

1.27¦ÌA fixed 150mA 1 3.3V 1.4V 3.3V 6V 670mV@ 150mA 50mV 0.19%/V QFN 1mm*1mm*600¦Ìm
LDO, FIXED, 3.3V, 0.15A, UQFN-4; Output Type: Fixed; Input Voltage Min: 1.4V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA; Dr
LDO, FIXED, 3.3V, 0.15A, UQFN-4; Input Voltage Min:1.4V; Input Voltage Max:6V; Output Current:150mA; Dropout Voltage Vdo:500mV; LDO Regulator Case Style:SMD; No. of Pins:4Pins; Operating Temperature Min:-40 C; Packaging:Cut Tape

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1711T-33I 5X
  • MCP1711T-33I/5X.
  • MCP1711T-33I5X
  • MCP1711T33I/5X
  • MCP1711T33I5X