Microchip MCP1702T-5002E/MBVAO

44dB(100Hz) 5¦ÌA Fixed 250mA 1 5V 13.2V 650mV@ 250mA SOT-89-3
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1702T-5002E/MBVAO.

Microchip

Datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
+163%

Alternate Parts

Price @ 1000
$ 0.192
$ 0.506
Stock
58,427
695,938
Authorized Distributors
6
6
Min Input Voltage
-
2.7 V
Max Input Voltage
-
13.2 V
Polarity
-
Positive
Output Type
-
Fixed
Number of Regulators
-
-
Output Voltage
5 V
5 V
Output Current
-
250 mA
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Projected EOL Date2034-11-23
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2010-11-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP1702T-5002E/MBVAO provided by its distributors.

44dB(100Hz) 5¦ÌA Fixed 250mA 1 5V 13.2V 650mV@ 250mA SOT-89-3
Fixed Positive LDO Regulator, 5V, 0.65V Dropout, CMOS, PSSO3
HIGH VOLTAGE, LOW QUIESCENT CURRENT LDO
IC REG LINEAR 5V 250MA SOT89-3
MCP1702 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 13.2V 2.445mm 5muA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1702T-5002EMBVAO
  • MCP1702T5002E/MBVAO