Microchip MCP1501T-12E/CHY

IC VREF SERIES 0.1% SOT23-6 / Series Voltage Reference IC Fixed 1.25V V ±0.1% 20 mA SOT-23-6
$ 0.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1501T-12E/CHY.

Microchip

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

ODG (Origin Data Global)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+33.33%

CAD Models

Download Microchip MCP1501T-12E/CHY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-01-05
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2016-01-05
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX6070BAUT12+T
1.25V 50ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125
Analog DevicesMAX6071BAUT12+T
1.25V 50ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125
Texas InstrumentsTLV431BQDCKT
0.5% accuracy, low-voltage, adjustable precision shunt regulator 6-SC70 -40 to 125
Texas InstrumentsTLV431BQDCKR
Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO6
Texas InstrumentsTLVH431BCDCKR
0.5% low-voltage wide-operating current adjustable precision shunt regulator 6-SC70 0 to 70

Descriptions

Descriptions of Microchip MCP1501T-12E/CHY provided by its distributors.

IC VREF SERIES 0.1% SOT23-6 / Series Voltage Reference IC Fixed 1.25V V ±0.1% 20 mA SOT-23-6
50ppm/¡æ 550¦ÌA Fixed 20mA 1.25V 5.5V 1.2V ¡À0.1% SOT-23-6 , 2.9mm*1.55mm*1.45mm
V-Ref Precision 1.25V 20mA 6-Pin SOT-23 T/R
Volt Ref, 1.25V, -40 To 125Deg C; Voltage Reference Type:Series - Fixed; Product Range:-; Reference Voltage:1.25V; Initial Accuracy:0.1%; Temperature Coefficient:± 10Ppm/°C; Voltage Reference Case Style:Sot-23; No. Of Pins:6Pins; Rohs Compliant: Yes |Microchip Technology MCP1501T-12E/CHY

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1501T-12ECHY
  • MCP1501T12E/CHY
  • MCP1501T12ECHY