Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP14E8T-E/SN

Tape & Reel (TR) MCP14E8 Low-Side 2011 gate driver 12ns -40C~150C TJ 2A 2A 699mW
$ 1.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP14E8T-E/SN.

Augswan

Datasheet30 pages15 years ago

Microchip

CAD Models

Download Microchip MCP14E8T-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.144
$ 1.75
Stock
303,588
270,616
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
-
2
Max Output Current
2 A
2 A
Rise Time
12 ns
30 ns
Fall Time
15 ns
35 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
699 mW
699 mW

Supply Chain

Projected EOL Date2039-03-28
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2011-03-28
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMCP14E6-E/SN
MCP14E Series 2.0 A Dual Power MOSFET Driver With Enable - SOIC-8
MicrochipMCP14E7T-E/SN
Tape & Reel (TR) MCP14E7 Low-Side 2009 gate driver 12ns -40C~150C TJ 2A 2A 699mW
Cut Tape (CT) EL7212 Low-Side 2002 gate driver 7.5ns 10ns -40C~125C TJ 2A 2A 0.8V 2.4V
RenesasEL7222CSZ
GULL WING RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 4.9mm 15V 570mW 2A
LittelfuseIXDN602SIATR
Tape & Reel (TR) Low-Side 2010 Non-Inverting gate driver 15ns 125C 2A 2A 0.8V 3V
LittelfuseIXDI602SIA
7.5ns 2 4.5V 60ns 35V 800mV 3V Inverting IGBT MOSFET N/P-Ch 6.5ns Low Side 2A SOIC-8 SMD

Descriptions

Descriptions of Microchip MCP14E8T-E/SN provided by its distributors.

Tape & Reel (TR) MCP14E8 Low-Side 2011 gate driver 12ns -40C~150C TJ 2A 2A 699mW
Driver 2A 2-OUT Lo Side Inv/Non-Inv Automotive 8-Pin SOIC N T/R
MCP14E8 Series 2 A 18 V Dual Low Side Inverting MOSFET Driver-SOIC-8
3A Low Side Dual Inv+Non-Inv Gate Drvr,; |Microchip Technology MCP14E8T-E/SN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP14E8T-ESN