Renesas EL7222CSZ

High Speed, Dual Channel Power MOSFET Drivers; SOIC8; Temp Range: -40° to 85°C
$ 2.117
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas EL7222CSZ.

Integrated Device Technology

Datasheet9 pages23 years ago
Datasheet9 pages23 years ago

IHS

Renesas

Intersil

TME

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 2.00 - Jul 3, 2006
Verification

Inventory History

3 month trend:
-79.01%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-10-12
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-12-06
LTD Date2026-06-06
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Cut Tape (CT) EL7212 Low-Side 2002 gate driver 7.5ns 10ns -40C~125C TJ 2A 2A 0.8V 2.4V
MicrochipMD1211LG-G
Tape & Reel (TR) MD1211 Half-Bridge 2012 gate driver 10ns -20C~125C TJ 2A 2A 0.8V 1.5V
MicrochipMCP14E6-E/SN
MCP14E Series 2.0 A Dual Power MOSFET Driver With Enable - SOIC-8
MicrochipMCP14628-E/SN
Tube MCP14628 Half-Bridge 2008 gate driver 10ns -40C~125C TJ 2A 2A 0.5V 2V
RenesasHIP2100IB
100V/2A Peak, Low Cost, High Frequency Half Bridge Driver | IC DRIVER HALF-BRIDGE 8-SOIC
LittelfuseIX4427NTR
IC GATE DRVR LOW-SIDE 8SOIC / 1.5-Ampere Dual Low-Side Ultrafast MOSFET Drivers

Descriptions

Descriptions of Renesas EL7222CSZ provided by its distributors.

High Speed, Dual Channel Power MOSFET Drivers; SOIC8; Temp Range: -40° to 85°C
EL7222 Series 4 A 16 V 4 Ohm Dual Mosfet Driver - SOIC-8
Driver IC Operating temperature: -40...+85 °C Output voltage: 15 V Input-compatible: TTL Power supply: 4.5...15 V Design: 2 Channel Package: SO-8 Input current: 0.01 mA Output current: 2 A Output resistance: 4 Ohm
DRIVER, MOSFET, DUAL, HIGH SPEED; Device Type:MOSFET; Module Configuration:Inverting / Non Inverting; Peak Output Current:2A; Output Resistance:4ohm; Input Delay:18ns; Output Delay:20ns; Supply Voltage Range:4.5V to 15V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:7222; No. of Channels:2; No. of Outputs:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current:2A; Output Current + Max:2.0A; Output Voltage:16.5V; Package / Case:SOIC; Power Dissipation Pd:570mW; Supply Voltage:4.5V; Supply Voltage Max:15V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • EL7222CSZ.