Microchip MCP14E11T-E/SN

MCP14E11 Series 3 A Dual Non-Inverting Power MOSFET Driver - SOIC-8
$ 1.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP14E11T-E/SN.

Electro Sonic

Datasheet30 pages15 years ago

CAD Models

Download Microchip MCP14E11T-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.326
$ 1.8
Stock
263,518
276,417
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
-
2
Max Output Current
3 A
3 A
Rise Time
14 ns
30 ns
Fall Time
17 ns
30 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
699 mW
699 mW

Supply Chain

Projected EOL Date2039-03-28
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2011-03-28
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMCP14E10-E/SN
IC; Mosfet Driver; Type; 3A Non-inverting; Dual Output; V(in); ; -40 to 125C; SOIC-8
MCP14E10 Series 3 A Dual Non-Inverting Power MOSFET Driver - SOIC-8
DRIVER, MOSFET, DUAL OR, 2A, TTL, 8SOIC; Device Type:MOSFET; Module Configuratio
TTL input, dual non- inverting output, peak 3A sink, 3A source current Low-Side Gate Driver
DRIVER, MOSFET, DUAL OR, 2A, CMOS, 8SOIC; Device Type:MOSFET; Module Configurati
MicrochipMAQ4123YME
MAQ4123 Series 2.3 Ohm 20 V SMT Dual Peak Low-Side MOSFET Driver - SOIC-8EP

Descriptions

Descriptions of Microchip MCP14E11T-E/SN provided by its distributors.

MCP14E11 Series 3 A Dual Non-Inverting Power MOSFET Driver - SOIC-8
Driver 3A 2-OUT Lo Side Inv/Non-Inv Automotive 8-Pin SOIC N T/R
IC MOSFET DRIVER 3A 8SOIC | Microchip Technology Inc. MCP14E11T-E/SN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP14E11T-ESN