Microchip MCP1407T-E/SN

MCP1407 Series 6 A 18 Vmax Low Side Non-Inverting MOSFET Driver - SOIC-8
$ 0.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1407T-E/SN.

Microchip

Datasheet30 pages10 years ago
Datasheet22 pages19 years ago

Electro Sonic

Inventory History

3 month trend:
-78.68%

CAD Models

Download Microchip MCP1407T-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.98
$ 1.144
Stock
759,395
123,034
Authorized Distributors
6
6
Case/Package
-
SOIC
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
1
-
Max Output Current
6 A
-
Rise Time
30 ns
-
Fall Time
30 ns
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
18 V
-
Max Power Dissipation
-
-

Supply Chain

Projected EOL Date2034-12-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2006-12-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP14E5T-E/SN
Driver 4A 2-OUT Lo Side Inv/Non-Inv Automotive 8-Pin SOIC N T/R
MicrochipMCP1404T-E/SN
Ic, dual Mosfet Driver, cmos, sop,8Pin, plas; |Microchip Technology MCP1404T-E/SN
MicrochipMCP1405T-E/SN
IC MOSFET DRIVER 4.5A DUAL 8SOIC | Microchip Technology Inc. MCP1405T-E/SN
MicrochipTC4427AVOA
Driver 1.5A 2-OUT Low Side Non-Inv Automotive 8-Pin SOIC N Tube
Non-Inverting N-Ch MOSFET Low-Side 1.5A SOIC-8 SMD 1.5mm H 36ns 2 6.1V 18V 800mV 2.6V 32ns 1.5A
MCP14628 Series 2 A 5.5 V Dual High & Low Side MosFet Driver - SOIC-8

Descriptions

Descriptions of Microchip MCP1407T-E/SN provided by its distributors.

MCP1407 Series 6 A 18 Vmax Low Side Non-Inverting MOSFET Driver - SOIC-8
Driver 6A 1-OUT Low Side Non-Inv Automotive 8-Pin SOIC N T/R
DUAL MOSFET DRIVER, LOW SIDE, 6A, SOIC-8; Driver Configuration: Low Side; Peak Output Current: 6A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 40ns; Output Delay:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1407T-ESN