Microchip MCP1404T-E/SN

Tape & Reel (TR) MCP1404 Low-Side 2007 gate driver 28ns -40C~150C TJ 4.5A 4.5A 0.8V 2.4V
$ 2.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1404T-E/SN.

ODG (Origin Data Global)

Datasheet22 pages19 years ago

Inventory History

3 month trend:
-31.81%

CAD Models

Download Microchip MCP1404T-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.57
$ 2.101
$ 2.101
Stock
134,790
287,035
287,035
Authorized Distributors
6
6
6
Case/Package
-
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
4.5 A
4.5 A
4.5 A
Rise Time
28 ns
28 ns
28 ns
Fall Time
28 ns
28 ns
28 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
-
-

Supply Chain

Projected EOL Date2034-12-05
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-12-05
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 10 hours ago)

Related Parts

MicrochipTC4427AVOA
Tube TC4427A Low-Side 2003 gate driver 35ns -40C~150C TJ 1.5A 1.5A 470mW
Non-Inverting N-Ch MOSFET Low-Side 1.5A SOIC-8 SMD 1.5mm H 36ns 2 6.1V 18V 800mV 2.6V 32ns 1.5A
MicrochipMCP1407T-E/SN
Tape & Reel (TR) MCP1407 Low-Side 2006 gate driver 30ns -40C~125C 6A 6A 0.8V 2.4V
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC

Descriptions

Descriptions of Microchip MCP1404T-E/SN provided by its distributors.

Tape & Reel (TR) MCP1404 Low-Side 2007 gate driver 28ns -40C~150C TJ 4.5A 4.5A 0.8V 2.4V
Ic, dual Mosfet Driver, cmos, sop,8Pin, plas; |Microchip Technology MCP1404T-E/SN
Driver 4.5A 2-OUT Low Side Non-Inv Automotive 8-Pin SOIC N T/R
15ns 2 4.5V 48ns 18V 800mV,2.4V Non-Inverting IGBT,MOSFET,NChannel,PChannel 18ns Low voltage side 4.5A,4.5A SOIC-8 SMD mount,glue mount 4.9mm(Length)*3.9mm(width)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1404T-ESN