onsemi MC33152VDG

Tube MC33152 Low-Side 2009 gate driver 36ns -40C~150C TJ 1.5A 1.5A 560mW
$ 0.736
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33152VDG.

IHS

Datasheet14 pages12 years ago

Newark

HQonline

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC33152VDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.736
$ 0.876
Stock
1,150,382
839,806
Authorized Distributors
1
6
Case/Package
SOP
SOP
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
1.5 A
1.5 A
Rise Time
36 ns
36 ns
Fall Time
32 ns
32 ns
Min Supply Voltage
6.5 V
6.5 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
560 mW
560 mW

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-01-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

MicrochipTC4427AVOA
Driver 1.5A 2-OUT Low Side Non-Inv Automotive 8-Pin SOIC N Tube
MicrochipMCP14E5T-E/SN
Driver 4A 2-OUT Lo Side Inv/Non-Inv Automotive 8-Pin SOIC N T/R
MicrochipMCP1405T-E/SN
IC MOSFET DRIVER 4.5A DUAL 8SOIC | Microchip Technology Inc. MCP1405T-E/SN
MicrochipMCP1407T-E/SN
Tape & Reel (TR) MCP1407 Low-Side 2006 gate driver 30ns -40C~125C 6A 6A 0.8V 2.4V
MCP14628 Series 2 A 5.5 V Dual High & Low Side MosFet Driver - SOIC-8

Descriptions

Descriptions of onsemi MC33152VDG provided by its distributors.

Tube MC33152 Low-Side 2009 gate driver 36ns -40C~150C TJ 1.5A 1.5A 560mW
Non-Inverting N-Ch MOSFET Low-Side 1.5A SOIC-8 SMD 1.5mm H 36ns 2 6.1V 18V 800mV 2.6V 32ns 1.5A
Driver 1.5A 2-OUT High Speed Non-Inv 8-Pin SOIC N Rail
No. of Channels:2Channels; Driver Configuration:Low Side; Power Switch Type:MOSFET; No. of Pins:8Pins; Driver Case Style:NSOIC; Input Type:Non-Inverting; Source Current:1.5A; Sink Current:1.5A; Supply Voltage Min:6.1V RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33152VDG.