Microchip TC4427AVOA

Driver 1.5A 2-OUT Low Side Non-Inv Automotive 8-Pin SOIC N Tube
$ 1.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4427AVOA.

Electro Sonic

Datasheet18 pages20 years ago

element14 APAC

Microchip

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-4.17%

CAD Models

Download Microchip TC4427AVOA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.063
$ 0.972
$ 0.972
Stock
950,140
715,647
715,647
Authorized Distributors
6
6
6
Case/Package
-
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
35 ns
35 ns
35 ns
Fall Time
35 ns
35 ns
35 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
470 mW
470 mW
470 mW

Supply Chain

Projected EOL Date2034-06-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2004-06-22
Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 9 hours ago)

Related Parts

Non-Inverting N-Ch MOSFET Low-Side 1.5A SOIC-8 SMD 1.5mm H 36ns 2 6.1V 18V 800mV 2.6V 32ns 1.5A
MicrochipMCP1404T-E/SN
Ic, dual Mosfet Driver, cmos, sop,8Pin, plas; |Microchip Technology MCP1404T-E/SN
MicrochipMCP14E5T-E/SN
Driver 4A 2-OUT Lo Side Inv/Non-Inv Automotive 8-Pin SOIC N T/R
MicrochipMCP1405T-E/SN
IC MOSFET DRIVER 4.5A DUAL 8SOIC | Microchip Technology Inc. MCP1405T-E/SN
MicrochipMCP1407T-E/SN
MCP1407 Series 6 A 18 Vmax Low Side Non-Inverting MOSFET Driver - SOIC-8
MCP14628 Series 2 A 5.5 V Dual High & Low Side MosFet Driver - SOIC-8

Descriptions

Descriptions of Microchip TC4427AVOA provided by its distributors.

Driver 1.5A 2-OUT Low Side Non-Inv Automotive 8-Pin SOIC N Tube
MOSFET Driver, Low Side, 1.5 A, 4.5 V to 18 V, 30 ns, 8 Pins, NSOIC
TC4427 Series 1.5 A 18 Vmax 7 Ohm Dual Non Inverting MOSFET Driver - SOIC-8
MOSFET DRIVER, DUAL, LOW SIDE, SOIC-8; Driver Configuration: Low Side; Peak Output Current: 1.5A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 30

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC4427AVOA.