Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP1407T-E/SNVAO

Tape & Reel (TR) MCP1407 Low-Side Non-Inverting gate driver 20ns 20ns -40C~125C 6A 6A 0.8V 2.4V

$ 1.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1407T-E/SNVAO.

Microchip

Datasheet30 pages10 years ago

Inventory History

3 month trend:
-1.18%

Alternate Parts

Price @ 1000
$ 1.144
$ 0.871
Stock
119,783
458,850
Authorized Distributors
6
6
Case/Package
SOIC
-
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
-
1
Max Output Current
-
6 A
Rise Time
-
30 ns
Fall Time
-
30 ns
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
18 V
Max Power Dissipation
-
-

Supply Chain

Projected EOL Date2039-10-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2014-10-07
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Descriptions

Descriptions of Microchip MCP1407T-E/SNVAO provided by its distributors.

Tape & Reel (TR) MCP1407 Low-Side Non-Inverting gate driver 20ns 20ns -40C~125C 6A 6A 0.8V 2.4V
Power MOSFET Driver Low Side, 6A, 18V, SOIC-8, RoHS
Microchip SCT
20ns 1 4.5V 18V 800mV,2.4V Non-Inverting IGBT,MOSFET,NChannel,PChannel 20ns Low voltage side 6A,6A SOIC-8 SMD mount,glue mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1407T-ESNVAO