Microchip MCP1405-E/P

Tube MCP1405 Low-Side 2003 gate driver 28ns -40C~150C TJ 4.5A 4.5A 0.8V 2.4V
$ 2.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1405-E/P.

SHENGYU ELECTRONICS

Datasheet22 pages19 years ago

Newark

TME

Inventory History

3 month trend:
-1.22%

CAD Models

Download Microchip MCP1405-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-12-05
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-12-05
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MicrochipMCP1404-E/P
Tube MCP1404 Low-Side 2006 gate driver 28ns -40C~150C TJ 4.5A 4.5A 0.8V 2.4V
MicrochipMCP1403-E/P
Tube MCP1403 Low-Side 2006 gate driver 28ns -40C~150C TJ 4.5A 4.5A 0.8V 2.4V
MicrochipTC4424AVPA
Dual MOSFET Driver, Low Side, 4.5V-18V Supply, 4.5A Out, 41ns Delay, DIP-8
InfineonIR4428PBF
DUAL LOW SIDE DRIVER, HALF INVERTING INPUT IN A 8-PIN DIP PACKAGE

Descriptions

Descriptions of Microchip MCP1405-E/P provided by its distributors.

Tube MCP1405 Low-Side 2003 gate driver 28ns -40C~150C TJ 4.5A 4.5A 0.8V 2.4V
Driver 4.5A 2-OUT Low Side Inv/Non-Inv Automotive AEC-Q100 8-Pin PDIP Tube
MICROCHIP MCP1405-E/P, DUAL MOSFET POWER DRIVER 4.5A, 4.5 TO 18 V, 8-PIN PDIP
MCP1405 Series 4.5 A 18 Vmax Dual Low Side Complimentary MOSFET Driver - PDIP-8
DRIVER, MOSFET, DUAL, COMP, 4.5A; Driver Configuration: Low Side; Peak Output Current: 4.5A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: DIP; No. of Pins: 8Pins; Input Delay: 40ns; Output Delay: 40ns; O
Ic, Mosfet Driver, Low Side, Dip-8; No. Of Channels:2Channels; Gate Driver Type:-; Driver Configuration:Low Side; Power Switch Type:Mosfet; No. Of Pins:8Pins; Ic Case/Package:Dip; Ic Mounting:Through Hole; Source Current:4.5A Rohs Compliant: Yes |Microchip Technology MCP1405-E/P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1405-EP
  • MCP1405E/P
  • MCP1405EP