
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000014528 | 18,000 | 3K | 22h | ||||||||
| TME | MCP131T-475E/LB | 0 | 3K | 19h | ||||||||
| Microchip | MCP131T-475E/LB | 24,060 | 1 | Tape & Reel | 2h | |||||||
| Newark | MCP131T-475E/LB | 0 | 3K | Tape & Reel | ||||||||
| Onlinecomponents.com | MCP131T-475E/LB | 0 | 750 | Bulk |
Download Microchip MCP131T-475E/LB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip MCP131T-475E/LB provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: