Microchip MCP112T-475E/LB

Microchip MCP112T-475E/LB, Voltage Supervisor 4.514 to 4.746 V, 3-PIN SC-70
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP112T-475E/LB.

element14 APAC

Datasheet26 pages20 years ago

Electro Sonic

Microchip

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

CAD Models

Download Microchip MCP112T-475E/LB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-06-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2004-06-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MICROCHIP MCP111T-475E/LB, VOLTAGE SUPERVISOR 4.514 TO 4.746 V, 3-PIN SC-70
IC SUPERVISOR 1 CHANNEL SC70-3 / Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
1uA Supervisor Open Drain Active Low
Analog DevicesADM803LAKSZ-REEL
Microprocessor Supervisory Circuit in 3-Lead SC70, Active-Low Open-Drain Output
Analog DevicesADM803LAKSZ-REEL7
Processor Supervisor 4.63V 1 Active Low/Open Drain Automotive 3-Pin SC-70 T/R
Analog DevicesADM803LAKS-REEL
IC,VOLT DETECTOR,FIXED,+4.63V,CMOS,TSSOP,3PIN,PLASTIC

Descriptions

Descriptions of Microchip MCP112T-475E/LB provided by its distributors.

MICROCHIP MCP112T-475E/LB, VOLTAGE SUPERVISOR 4.514 TO 4.746 V, 3-PIN SC-70
1uA Supervisor Push-Pull Active Low
Volt Supervisor Detect 4.63V 3-Pin SC-70 T/R
Voltage Detector, 1V to 5.5V, SC70-3, RoHS
Microchip SCT
ROHS3Compliant Tape & Reel (TR) MCP112 Simple Reset/Power-On Reset supervisor 4.7V 2.25mm 1.75muA -40C~125C TA
IC, SUPERVISOR, 4.63V, LOW, SC70-3
Supervisors - 1uA 1uA Sup P-P Act Low
IC,VOLT DET, 1µA, 5.5V, 3-SC-70; Thresho; IC,VOLT DET, 1µA, 5.5V, 3-SC-70; Threshold Voltage:4.63V; No. of Supervisors / Monitors:1; Supply Voltage Range:1V to 5.5V; Reset Type:Active-Low / Push-Pull; Supply Current:1µA; Delay Time:100µs; Digital IC Case Style:SC-70

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP112T-475ELB
  • MCP112T475E/LB
  • MCP112T475ELB