Microchip MCP131T-270E/LBVAO

1uA Supervisor Open Drain Active Low
$ 0.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP131T-270E/LBVAO.

Microchip

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 0.43
$ 0.52
Stock
38,323
193,777
Authorized Distributors
2
6
Case/Package
-
SC
Number of Pins
3
3
Number of Voltages Monitored
-
1
Reset
-
Active Low
Reset Timeout
-
80 ms
Undervoltage Threshold
-
2.591 V
Overvoltage Threshold
-
2.67 V
Watchdog Timer
-
No
Min Supply Voltage
-
1 V
Max Supply Voltage
-
5.5 V

Supply Chain

Projected EOL Date2039-01-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2012-01-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP131T-270E/LBVAO provided by its distributors.

1uA Supervisor Open Drain Active Low
Voltage Detector, 1V to 5.5V, SC70-3, RoHS
Microchip SCT
IC SUPERVISOR 1 CHANNEL SC70-3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP131T270E/LBVAO